DL4763A-T vs DL4763C-TP feature comparison

DL4763A-T Micro Commercial Components

Buy Now Datasheet

DL4763C-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 260
Terminal Finish Tin Lead Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code MELF
Package Description Glass, Melf-2
Pin Count 2
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material Glass
Package Shape Round
Package Style Long Form
Polarity Unidirectional
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount Yes
Technology Zener
Terminal Form Wrap Around
Terminal Position End
Voltage Tol-Max 2%
Working Test Current 2.8 Ma