DL4763AT/R
vs
DL4763AT/R13
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
250 Ω
|
250 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
91 V
|
91 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
4.9%
|
5%
|
Working Test Current |
2.8 mA
|
2.8 mA
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MELF
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-LELF-R2
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare DL4763AT/R with alternatives
Compare DL4763AT/R13 with alternatives