DL4763AT/R13 vs DL4763C-TP feature comparison

DL4763AT/R13 PanJit Semiconductor

Buy Now Datasheet

DL4763C-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code MELF MELF
Package Description O-Lelf-R2 Glass, Melf-2
Pin Count 2 2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 250 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Peak Reflow Temperature (Cel) Not Specified 260
Polarity Unidirectional Unidirectional
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount Yes Yes
Technology Zener Zener
Terminal Form Wrap Around Wrap Around
Terminal Position End End
Time@Peak Reflow Temperature-Max (s) Not Specified 10
Voltage Tol-Max 5% 2%
Working Test Current 2.8 Ma 2.8 Ma
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)