DL4763C-TP
vs
DL4763C
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
| Part Package Code |
MELF
|
|
| Package Description |
Glass, Melf-2
|
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Case Connection |
Isolated
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Zener Diode
|
|
| JESD-30 Code |
O-LELF-R2
|
|
| JESD-609 Code |
e3
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
2
|
|
| Package Body Material |
Glass
|
|
| Package Shape |
Round
|
|
| Package Style |
Long Form
|
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Polarity |
Unidirectional
|
|
| Power Dissipation-Max |
1 W
|
|
| Qualification Status |
Not Qualified
|
|
| Reference Voltage-Nom |
91 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Zener
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Wrap Around
|
|
| Terminal Position |
End
|
|
| Time@Peak Reflow Temperature-Max (s) |
10
|
|
| Voltage Tol-Max |
2%
|
|
| Working Test Current |
2.8 Ma
|
|
| Base Number Matches |
1
|
2
|
|
|
|