DLP31DN131ML4L
vs
DLP31DN161SL4B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 1206, 8 PIN
|
EIA STD PACKAGE SIZE 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
COMMON MODE CHOKE
|
MAGNETICALLY SHIELDED TWO CIRCUIT TYPE
|
DC Resistance-Max |
1.6 Ω
|
1.2 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.15 mm
|
1.15 mm
|
Insulation Resistance-Min |
100 MΩ
|
100 MΩ
|
JESD-609 Code |
e3
|
e3
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
130 OHM Ω
|
160 OHM Ω
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
0.12 A
|
0.1 A
|
Rated Voltage |
10 V
|
10 V
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|