DM105X7R102K50AC vs 0603X102K500ST feature comparison

DM105X7R102K50AC KYOCERA Corporation

Buy Now Datasheet

0603X102K500ST Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP CAPAX TECHNOLOGIES INC
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.838 mm
Length 1.6 mm 1.524 mm
Manufacturer Series DM 0603(X7R,50V)
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series DM 0603(X7R,50V)
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.762 mm
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare DM105X7R102K50AC with alternatives

Compare 0603X102K500ST with alternatives