DMN601K-7 vs 2N7002T feature comparison

DMN601K-7 Diodes Incorporated

Buy Now Datasheet

2N7002T Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Sot-23, 3 Pin
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.3 A 0.115 A
Drain-source On Resistance-Max 2 Ω 7.5 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 5 Pf 5 Pf
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount Yes Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 1 21
Part Package Code SOT-523