DMS3106A14S-5S(D190)
vs
DMS3106A14S-2S(D190)
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
DDK LTD
|
DDK LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C-5015
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Environmental Characteristics |
FLUID/MOISTURE RESISTANT
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
4; 20; 24; 28
|
Mixed Contacts |
NO
|
|
Mounting Type |
PANEL
|
|
Option |
GENERAL PURPOSE
|
WATERPROOF
|
Shell Finish |
ZINC
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
14S
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
5
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DMS3106A14S-5S(D190) with alternatives
Compare DMS3106A14S-2S(D190) with alternatives