Part Details for DMS3106A14S-5S(D190) by DDK Ltd
Overview of DMS3106A14S-5S(D190) by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMS3106A14S-5S(D190)
DMS3106A14S-5S(D190) CAD Models
DMS3106A14S-5S(D190) Part Data Attributes:
|
DMS3106A14S-5S(D190)
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
DMS3106A14S-5S(D190)
DDK Ltd
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for DMS3106A14S-5S(D190)
This table gives cross-reference parts and alternative options found for DMS3106A14S-5S(D190). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMS3106A14S-5S(D190), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMS3106A14S-5S-(D190) | MIL SERIES CONNECTOR | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A14S-5S-(D190) |
DMS3106A14S-6S-(D190) | MIL SERIES CONNECTOR | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A14S-6S-(D190) |
DMS3106A10SL-3S(D190) | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A10SL-3S(D190) |
DMS3106A14S-6S(D190) | MIL Series Connector | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A14S-6S(D190) |
DMS3106A10SL-3S-(D190) | MIL SERIES CONNECTOR | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A10SL-3S-(D190) |
DMS3106A14S-2S(D190) | MIL Series Connector | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A14S-2S(D190) |
DMS3106A12S-3S-(D190) | MIL SERIES CONNECTOR | DDK Ltd | DMS3106A14S-5S(D190) vs DMS3106A12S-3S-(D190) |