DNRL-09PCJB1A-SG30 vs DNRL-09PCB1B-G30 feature comparison

DNRL-09PCJB1A-SG30 Keltron Connector Company

Buy Now Datasheet

DNRL-09PCB1B-G30 Keltron Connector Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KELTRON CONNECTOR CO KELTRON CONNECTOR CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature FOOTPRINT,.590" FOOTPRINT,.545"
Body Breadth 0.496 inch 0.496 inch
Body Depth 0.752 inch 0.752 inch
Body Length 0.984 inch 0.984 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT JACKSCREW CLINCH NUT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare DNRL-09PCJB1A-SG30 with alternatives

Compare DNRL-09PCB1B-G30 with alternatives