DPSD128MX4WY5-DP-XX75
vs
M2V12S20TP-6
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DPAC TECHNOLOGIES CORP
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
ATSOP,
|
TSOP2, TSOP54,.46,32
|
Pin Count |
54
|
54
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
7.5 ns
|
5.4 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
R-PDSO-G54
|
R-PDSO-G54
|
Memory Density |
536870912 bit
|
536870912 bit
|
Memory IC Type |
SYNCHRONOUS DRAM MODULE
|
SYNCHRONOUS DRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
54
|
54
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
128MX4
|
128MX4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ATSOP
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, PIGGYBACK, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.59 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Clock Frequency-Max (fCLK) |
|
133 MHz
|
I/O Type |
|
COMMON
|
Interleaved Burst Length |
|
1,2,4,8
|
JESD-609 Code |
|
e0
|
Length |
|
22.22 mm
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSOP54,.46,32
|
Refresh Cycles |
|
8192
|
Sequential Burst Length |
|
1,2,4,8,FP
|
Standby Current-Max |
|
0.001 A
|
Supply Current-Max |
|
0.28 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
10.16 mm
|
|
|
|
Compare DPSD128MX4WY5-DP-XX75 with alternatives
Compare M2V12S20TP-6 with alternatives