DRV5056A3ELPGQ1
vs
PDRV5056A3EDBZTQ1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-92, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
IT ALSO HAS POWER SUPPLY VOLTAGE 4.5 TO 5.5V; IT HAS SENSITIVITY 50 MV/MT
|
|
Body Breadth |
1.52 mm
|
|
Body Height |
5.05 mm
|
|
Body Length or Diameter |
4 mm
|
|
Housing |
PLASTIC
|
|
JESD-609 Code |
e3
|
|
Magnetic Field Range-Min |
78 mT
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Current-Max |
10 mA
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 mA
|
|
Output Range |
0.20-3.10V
|
|
Output Type |
ANALOG VOLTAGE
|
|
Package Shape/Style |
RECTANGULAR
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Sensitivity (mV/G) |
300 mV/G
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DRV5056A3ELPGQ1 with alternatives
Compare PDRV5056A3EDBZTQ1 with alternatives