DS1037-09MNAKT74-0CC
vs
301-021-101
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CONNFLY ELECTRONIC CO LTD
|
I/O INTERCONNECT
|
Reach Compliance Code |
unknown
|
unknown
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.492 inch
|
|
Body Depth |
0.488 inch
|
|
Body Length |
1.212 inch
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mating Information |
MULTILE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
SCREW
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.84 mm
|
|
Plating Thickness |
FLASH inch
|
|
Reference Standard |
UL
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
STEEL
|
|
Shell Size |
1/E
|
2/A
|
Terminal Length |
0.126 inch
|
|
Terminal Pitch |
2.77 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
9
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Manufacturer Series |
|
VRD
|
|
|
|
Compare DS1037-09MNAKT74-0CC with alternatives
Compare 301-021-101 with alternatives