DS1337C
vs
1337AGCSRI
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop,
|
Sop, Sop16,.4
|
| Pin Count |
16
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Clock Frequency-Max |
0.032 Mhz
|
0.032 Mhz
|
| External Data Bus Width |
|
|
| Information Access Method |
Serial(I2c)
|
Serial(I2c)
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e0
|
|
| Length |
10.3 Mm
|
10.3 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Terminals |
16
|
16
|
| Number of Timers |
|
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
2.65 Mm
|
2.65 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
1.8 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.5 Mm
|
7.5 Mm
|
| uPs/uCs/Peripheral ICs Type |
Timer, Real Time Clock
|
Timer, Real Time Clock
|
| Base Number Matches |
1
|
2
|
| Package Equivalence Code |
|
SOP16,.4
|
|
|
|