DS1556W-120+
vs
DS1486P-120
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DALLAS SEMICONDUCTOR
|
Part Package Code |
N/A
|
|
Package Description |
EDIP MODULE-32
|
POWERCAP MODULE BOARD-34
|
Pin Count |
32
|
|
Manufacturer Package Code |
N/A
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2001-02-21
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
R-PDMA-P32
|
R-XDMA-N34
|
JESD-609 Code |
e3
|
|
Length |
43.053 mm
|
|
Number of Terminals |
32
|
34
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP32,.6
|
MODULE,34LEAD,1.0
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.922 mm
|
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
SECONDS
|
1/100 SECOND
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Volatile |
NO
|
NO
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DS1556W-120+ with alternatives