DS1558W+TRL
vs
M48T201V-85MHTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
STMICROELECTRONICS
|
Part Package Code |
48-TQFP-7X7X1.0
|
SOIC
|
Package Description |
7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48
|
SSOP,
|
Pin Count |
48
|
44
|
Manufacturer Package Code |
48-TQFP-7X7X1.0
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2002-08-01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Clock Frequency-Max |
0.032 MHz
|
|
External Data Bus Width |
8
|
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
|
Interrupt Capability |
Y
|
|
JESD-30 Code |
S-PQFP-G48
|
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
48
|
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFQFP
|
|
Package Equivalence Code |
TQFP48,.35SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time-Min |
SECONDS
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Volatile |
NO
|
|
Width |
7 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
Memory IC Type |
|
STANDARD SRAM
|
|
|
|
Compare DS1558W+TRL with alternatives
Compare M48T201V-85MHTR with alternatives