DS1706RESA/T&R
vs
DS1706SESA+
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
0.150 Inch, Soic-8
|
Sop, Sop8,.25
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Additional Feature |
Pushbutton Reset Option
|
Pushbutton Reset Option
|
| Adjustable Threshold |
No
|
No
|
| Analog IC - Other Type |
Power Supply Management Circuit
|
Voltage Supervisor/Reset Ic
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Channels |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
245
|
260
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
30
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
2
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
| Package Equivalence Code |
|
SOP8,.25
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max (Isup) |
|
0.06 Ma
|
| Technology |
|
Cmos
|
|
|
|