DS1706RESA vs ASM706EPA feature comparison

DS1706RESA Maxim Integrated Products

Buy Now Datasheet

ASM706EPA Pulsecore Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description Sop, Sop8,.25 Dip, Dip8,.3
Pin Count 8
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Pushbutton Reset Option Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N
Adjustable Threshold No No
Analog IC - Other Type Voltage Supervisor/Reset Ic Voltage Supervisor/Reset Ic
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Length 4.9 Mm 9.59 Mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 5.33 Mm
Supply Current-Max (Isup) 0.06 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead Tin Lead
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Threshold Voltage-Nom +2.63v +4.4v
Width 3.9 Mm 7.62 Mm
Base Number Matches 3 3