DS2890-000
vs
DS2890P-000/T&R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
TO-92, 3 PIN
|
TSOC-6
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
OPERATES AT 2.8V TO 6V SUPPLY
|
OPERATES AT 2.8V TO 6V SUPPLY
|
Bandwidth-Nom |
0.1 kHz
|
0.1 kHz
|
Control Interface |
1-WIRE SERIAL
|
1-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
O-PBCY-T3
|
R-XDSO-C6
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Positions |
256
|
256
|
Number of Terminals |
3
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-92
|
SOC
|
Package Equivalence Code |
SIP3,.1,50
|
SOC6,.17
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
25%
|
25%
|
Resistor Terminal Voltage-Max |
11 V
|
11 V
|
Resistor Terminal Voltage-Min |
-0.3 V
|
-0.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Temperature Coefficient-Nom |
800 ppm/°C
|
800 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
C BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Total Resistance-Nom |
100000 Ω
|
100000 Ω
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
6
|
HTS Code |
|
8542.39.00.01
|
Length |
|
3.937 mm
|
Seated Height-Max |
|
1.5 mm
|
Width |
|
3.81 mm
|
|
|
|
Compare DS2890-000 with alternatives
Compare DS2890P-000/T&R with alternatives