DS3231S/T&R vs DS3231S#-W feature comparison

DS3231S/T&R Maxim Integrated Products

Buy Now Datasheet

DS3231S#-W Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description Sop, Sop16,.4 Sop, Sop16,.4
Pin Count 16
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 Mhz 0.032 Mhz
External Data Bus Width
Information Access Method Serial(I2c) Serial(I2c)
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.285 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 16 16
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.67 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time-Min Seconds Seconds
Time@Peak Reflow Temperature-Max (s) 30 30
Volatile No No
Width 7.495 Mm
uPs/uCs/Peripheral ICs Type Timer, Real Time Clock Timer, Real Time Clock
Base Number Matches 1 1