DSA015 vs 1N914BWSRQG feature comparison

DSA015 SANYO Electric Co Ltd

Buy Now Datasheet

1N914BWSRQG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-G3 R-PDSO-F2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHES
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.008 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Min 75 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.2 W
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V
Terminal Finish MATTE TIN

Compare DSA015 with alternatives

Compare 1N914BWSRQG with alternatives