DSA015 vs BAW76TR feature comparison

DSA015 SANYO Electric Co Ltd

Buy Now Datasheet

BAW76TR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHES
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Operating Temperature-Max 125 °C 200 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.008 µs 0.004 µs
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare DSA015 with alternatives

Compare BAW76TR with alternatives