BAW76TR
Description: Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),

Overview of BAW76TR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for BAW76TR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAW76TR by Fairchild Semiconductor Corporation

BAW76TR
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Pin Count
2
Manufacturer Package Code
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
200 °C
Output Current-Max
0.15 A
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. BAW76TR
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
    VS

Alternate Parts for BAW76TR

This table gives cross-reference parts and alternative options found for BAW76TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW76TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4448WT Rectifier Diode, Tak Cheong Electronics (Holdings) Co Ltd BAW76TR vs 1N4448WT
DSA015 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN SANYO Electric Co Ltd BAW76TR vs DSA015
1N4448W-L0RHG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, Taiwan Semiconductor BAW76TR vs 1N4448W-L0RHG
1N914BW-B0RHG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, Taiwan Semiconductor BAW76TR vs 1N914BW-B0RHG
1N4151W Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, Surge Components Inc BAW76TR vs 1N4151W
TS4148RBG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 0805, 2 PIN Taiwan Semiconductor BAW76TR vs TS4148RBG
S-L1N4148WT1G Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd BAW76TR vs S-L1N4148WT1G
1N4148WSG-T SIGNAL DIODE, Rectron Semiconductor BAW76TR vs 1N4148WSG-T
TS4148RXG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN Taiwan Semiconductor BAW76TR vs TS4148RXG
1N4148W-B0RHG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, Taiwan Semiconductor BAW76TR vs 1N4148W-B0RHG

Related Parts for BAW76TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAW76TR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAW76TR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BAW76TR would you like to use for your alert(s)?
  • Please alert me when BAW76TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAW76TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAW76TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAW76TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAW76TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAW76TR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: