DSPIC30F2011AT-30I/P
vs
DSPIC30F2011CT-30I/SO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
0.300 INCH, PLASTIC, DIP-18
|
7.50 MM, PLASTIC, SOIC-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
External Data Bus Width |
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
R-PDIP-T18
|
R-PDSO-G18
|
Length |
22.86 mm
|
11.55 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
18
|
18
|
On Chip Program ROM Width |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
5.334 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare DSPIC30F2011AT-30I/P with alternatives
Compare DSPIC30F2011CT-30I/SO with alternatives