Part Details for DSPIC30F2011AT-30I/P by Microchip Technology Inc
Overview of DSPIC30F2011AT-30I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC30F2011AT-30I/P
DSPIC30F2011AT-30I/P CAD Models
DSPIC30F2011AT-30I/P Part Data Attributes:
|
DSPIC30F2011AT-30I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2011AT-30I/P
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
Length | 22.86 mm | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2011AT-30I/P
This table gives cross-reference parts and alternative options found for DSPIC30F2011AT-30I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011AT-30I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2011AT-30E/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011AT-30I/P vs DSPIC30F2011AT-30E/P |
DSPIC30F2011CT-30I/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011AT-30I/P vs DSPIC30F2011CT-30I/P |
DSPIC30F2011CT-30E/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011AT-30I/P vs DSPIC30F2011CT-30E/P |
DSPIC30F2011BT-30I/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011AT-30I/P vs DSPIC30F2011BT-30I/P |