DSPIC30F3012-30I/P
vs
DSPIC33EV64GM102-M/MM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP-18
|
,
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
|
Bit Size |
16
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
40 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
|
JESD-30 Code |
R-PDIP-T18
|
|
JESD-609 Code |
e3
|
|
Length |
22.86 mm
|
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
3
|
|
Number of I/O Lines |
12
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
18
|
|
Number of Timers |
5
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
24
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP18,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
2048
|
|
RAM (words) |
2048
|
|
ROM (words) |
8192
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
4.32 mm
|
|
Speed |
30 MHz
|
|
Supply Current-Max |
140 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare DSPIC30F3012-30I/P with alternatives
Compare DSPIC33EV64GM102-M/MM with alternatives