DSPIC33EV64GM102-M/MM
vs
DSPIC33EV64GM102-H/MM
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
QFN-28
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Address Bus Width |
|
|
Barrel Shifter |
|
YES
|
Bit Size |
|
16
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
40 MHz
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Internal Bus Architecture |
|
MULTIPLE
|
JESD-30 Code |
|
S-PQCC-N28
|
Length |
|
6 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
3
|
Number of Terminals |
|
28
|
Number of Timers |
|
7
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC28,.24SQ,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
8192
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
AEC-Q100; TS 16949
|
Seated Height-Max |
|
1 mm
|
Supply Current-Max |
|
350 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Width |
|
6 mm
|
|
|
|
Compare DSPIC33EV64GM102-M/MM with alternatives
Compare DSPIC33EV64GM102-H/MM with alternatives