DSPIC33CK128MC105T-E/M7
vs
DSPIC30F3012AT-30ISO-ES
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
64 MHz
|
40 MHz
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQCC-N48
|
R-PDSO-G18
|
Length |
6 mm
|
11.53 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
4
|
|
Number of External Interrupts |
4
|
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
48
|
18
|
Number of Timers |
1
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Equivalence Code |
LCC48,.24SQ,16
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
RAM (words) |
16384
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.9 mm
|
2.64 mm
|
Supply Current-Max |
38 mA
|
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
2.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
7.49 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
0.300 INCH, PLASTIC, MS-013, SOIC-18
|
Pin Count |
|
18
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
TS 16949
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare DSPIC33CK128MC105T-E/M7 with alternatives
Compare DSPIC30F3012AT-30ISO-ES with alternatives