DSPIC33CK256MP502-E/2N vs DSPIC33CK32MP102T-E/2N feature comparison

DSPIC33CK256MP502-E/2N Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK32MP102T-E/2N Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvqccn, Lcc28,.24sq,25 Hvqccn, Lcc28,.24sq,25
Pin Count 28 28
Manufacturer Package Code UQFN-28 UQFN-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.35
Factory Lead Time 8 Weeks 7 Weeks
Address Bus Width
Barrel Shifter Yes Yes
Bit Size 16 16
Boundary Scan Yes Yes
Clock Frequency-Max 64 Mhz 64 Mhz
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
Internal Bus Architecture Multiple Multiple
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3
Length 6 Mm 6 Mm
Low Power Mode Yes Yes
Number of DMA Channels 4 4
Number of External Interrupts 4 4
Number of Serial I/Os 4 3
Number of Terminals 28 28
Number of Timers 2 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.24SQ,25
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (words) 24576 8192
ROM Programmability Flash Flash
Screening Level Aec-Q100 Aec-Q100; Ts 16949
Seated Height-Max 0.55 Mm 0.55 Mm
Supply Current-Max 42.5 Ma 35 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Quad Quad
Width 6 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Controller Digital Signal Processor, Controller
Base Number Matches 1 1