DSPIC33CK256MP502-I/SS vs DSPIC33CK256MP705-I/PT feature comparison

DSPIC33CK256MP502-I/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK256MP705-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Ssop, Ssop28,.3 Tfqfp, Qfp48,.35sq,20
Pin Count 28 48
Manufacturer Package Code SSOP-28 TQFP-48
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.35
Factory Lead Time 6 Weeks 6 Weeks
Address Bus Width
Barrel Shifter Yes Yes
Bit Size 16 16
Boundary Scan Yes Yes
Clock Frequency-Max 64 Mhz 64 Mhz
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No Yes
Internal Bus Architecture Multiple Multiple
JESD-30 Code R-PDSO-G28 S-PQFP-G48
JESD-609 Code e3 e3
Length 10.2 Mm 7 Mm
Low Power Mode Yes Yes
Number of DMA Channels 4 8
Number of External Interrupts 4 4
Number of Serial I/Os 4 3
Number of Terminals 28 48
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP TFQFP
Package Equivalence Code SSOP28,.3 QFP48,.35SQ,20
Package Shape Rectangular Square
Package Style Small Outline, Shrink Pitch Flatpack, Thin Profile, Fine Pitch
RAM (words) 24576 131072
ROM Programmability Flash Flash
Screening Level Ts 16949 Iso 26262
Seated Height-Max 2 Mm 1.2 Mm
Supply Current-Max 35 Ma 35 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.5 Mm
Terminal Position Dual Quad
Width 5.3 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Controller Digital Signal Processor, Controller
Base Number Matches 1 1