DSPIC33EP32GS502-I/SO vs DSPIC33EP128MC502-E/SP feature comparison

DSPIC33EP32GS502-I/SO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP128MC502-E/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop28,.4 Dip, Dip28,.3
Pin Count 28 28
Manufacturer Package Code SOIC-28
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.35 8542.31.00.35
Factory Lead Time 19 Weeks
Has ADC Yes
Address Bus Width
Barrel Shifter Yes Yes
Bit Size 16 16
Boundary Scan Yes Yes
Clock Frequency-Max 60 Mhz 60 Mhz
DAC Channels No
DMA Channels No
External Data Bus Width
Format Fixed Point Floating Point
Integrated Cache No
Internal Bus Architecture Multiple Multiple
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3 e3
Length 17.9 Mm 34.671 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1
Number of External Interrupts 4
Number of I/O Lines 21
Number of Serial I/Os 2
Number of Terminals 28 28
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Peak Reflow Temperature (Cel) 250
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 32768
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 2.65 Mm 5.08 Mm
Supply Current-Max 82 Ma 60 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Controller Digital Signal Processor, Controller
Base Number Matches 1 1
Part Package Code DIP
Qualification Status Not Qualified