DSPIC33EP512MU810T-I/PF vs DSPIC33EP512GM304-I/PT feature comparison

DSPIC33EP512MU810T-I/PF Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP512GM304-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP
Package Description Tfqfp, Tqfp100,.63sq Tqfp, Tqfp44,.47sq,32
Pin Count 100 44
Manufacturer Package Code TQFP-100 TQFP-44
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 16 Weeks 7 Weeks
Address Bus Width
Barrel Shifter Yes Yes
Bit Size 16 16
Boundary Scan Yes Yes
Clock Frequency-Max 60 Mhz 60 Mhz
External Data Bus Width
Format Floating Point Fixed Point
Integrated Cache No No
Internal Bus Architecture Multiple Multiple
JESD-30 Code S-PQFP-G100 S-PQFP-G44
JESD-609 Code e3 e3
Length 14 Mm 10 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1
Number of DMA Channels 15 4
Number of External Interrupts 5 5
Number of Serial I/Os 6
Number of Terminals 100 44
Number of Timers 9 15
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TFQFP TQFP
Package Equivalence Code TQFP100,.63SQ TQFP44,.47SQ,32
Package Shape Square Square
Package Style Flatpack, Thin Profile, Fine Pitch Flatpack, Thin Profile
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (words) 53248 49152
ROM Programmability Flash Flash
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Current-Max 320 Ma 60 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.8 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 14 Mm 10 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Controller Digital Signal Processor, Controller
Base Number Matches 1 1
Has ADC Yes
DAC Channels No
DMA Channels Yes
Number of I/O Lines 35
PWM Channels Yes
RAM (bytes) 49152
ROM (words) 524288