DSPIC33EV32GM006-E/PT
vs
DSPIC33EV128GM004T-H/MR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TQFP-64
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
|
Bit Size |
16
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
40 MHz
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
|
JESD-30 Code |
S-PQFP-G64
|
|
JESD-609 Code |
e3
|
|
Length |
10 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
4
|
|
Number of External Interrupts |
3
|
|
Number of Terminals |
64
|
|
Number of Timers |
7
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFQFP
|
|
Package Equivalence Code |
TQFP64,.47SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
|
Qualification Status |
Not Qualified
|
|
RAM (words) |
4096
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Current-Max |
350 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare DSPIC33EV32GM006-E/PT with alternatives
Compare DSPIC33EV128GM004T-H/MR with alternatives