DSPIC33EV32GM006-E/PT vs DSPIC33EV32GM106T-E/MR feature comparison

DSPIC33EV32GM006-E/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV32GM106T-E/MR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 QFN-64
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G64 S-PQCC-N64
JESD-609 Code e3
Length 10 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 64 64
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 350 mA 350 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
DAC Channels NO
DMA Channels YES
Number of I/O Lines 53
PWM Channels YES
Speed 40 MHz

Compare DSPIC33EV32GM006-E/PT with alternatives

Compare DSPIC33EV32GM106T-E/MR with alternatives