DSS6NC52A470Q55B
vs
DSS6NC52A470Q55J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE
|
BUILT-IN FERRITE BEAD; STRAIGHT LEAD TYPE
|
Capacitance |
47 µF
|
47 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
7 mm
|
7 mm
|
Length |
8 mm
|
8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Current |
6 A
|
6 A
|
Rated Voltage |
100 V
|
100 V
|
Width |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|