DSW-424
vs
SW-428
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
STANCOR PRODUCTS
|
STANCOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Samacsys Manufacturer |
Stancor
|
|
Additional Feature |
PCB MOUNTABLE
|
PCB MOUNTABLE
|
Approvals |
UL; CSA
|
UL; CSA
|
Height |
33.274 mm
|
|
Length |
41.402 mm
|
|
Number of Secondary Winding |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current 1 |
0.25 A
|
0.2 A
|
Transformer Type |
POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
6 VA
|
6 VA
|
Width |
33.274 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSW-424 with alternatives
Compare SW-428 with alternatives