DTS24W21-39HD-LC vs YACT24MG39PDC00100 feature comparison

DTS24W21-39HD-LC TE Connectivity

Buy Now Datasheet

YACT24MG39PDC00100 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,37
Contact Sizes 16,20
Coupling Type THREADED
Degrees of Rotation 62
Other Description JAM NUT RECEPTACLE
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D N
Shell Finish OLIVE DRAB CADMIUM NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 21 G
Termination Type CRIMP
Total Number of Contacts 39 39
Unique Insert Number 21-39 G39
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks, 1 Day
Contact Arrangement S37P2
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare DTS24W21-39HD-LC with alternatives

Compare YACT24MG39PDC00100 with alternatives