DX0507/GN/12
vs
CMD31101UG-300
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BULGIN LTD
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Bulgin
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
29.2 mm
|
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Size |
|
2.8 mm
|
T-code |
|
T-1
|
|
|
|
Compare DX0507/GN/12 with alternatives
Compare CMD31101UG-300 with alternatives