DX1119/RD vs LUG53D-TNR5/5 feature comparison

DX1119/RD Bulgin

Buy Now Datasheet

LUG53D-TNR5/5 SunLED Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD SUNLED CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin
Color RED GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Luminous Intensity-Nom 2.5 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Size 4 mm 5 mm
Surface Mount NO
T-code T1-1/2
Base Number Matches 2 1

Compare DX1119/RD with alternatives

Compare LUG53D-TNR5/5 with alternatives