DX1119/YL
vs
672-291-76
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BULGIN LTD
|
MARL INTERNATIONAL LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Bulgin
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Luminous Intensity-Nom |
2.5 mcd
|
20.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Size |
4 mm
|
20 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T1-1/2
|
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
Yes
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
230 V
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
54.5 mm
|
Peak Wavelength |
|
590 nm
|
Viewing Angle |
|
180 deg
|
|
|
|
Compare DX1119/YL with alternatives
Compare 672-291-76 with alternatives