DZ11A33-P34 vs DZ11AA7-H5W6-4F feature comparison

DZ11A33-P34 Foxconn

Buy Now Datasheet

DZ11AA7-H5W6-4F Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature HIGH DENSITY ROHS COMPLIANT
Body Breadth 0.489 inch 0.489 inch
Body Depth 0.406 inch 0.339 inch
Body Length 1.213 inch 1.221 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.09 inch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 SCREWLOCKS LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.9812 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Shell Size 1/E 1/E
Terminal Length 0.085 inch 0.105 inch
Terminal Pitch 2.286 mm 2.286 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Package Description LEAD FREE

Compare DZ11A33-P34 with alternatives

Compare DZ11AA7-H5W6-4F with alternatives