E-STV8172A vs LA78041 feature comparison

E-STV8172A STMicroelectronics

Buy Now Datasheet

LA78041 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code ZFM ZFM
Package Description Zfm, Zfm, Zip7,.2,.1tb
Pin Count 7 7
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application Tv; Monitor Tv
Blanking Output No No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZFM-T7 R-XZIP-T7
Length 15.79 Mm 10.4 Mm
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material Plastic/Epoxy Unspecified
Package Code ZFM ZFM
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Seated Height-Max 17.1 Mm 19.7 Mm
Supply Voltage-Max (Vsup) 35 V 33 V
Supply Voltage-Min (Vsup) 10 V 16 V
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm 8.23 Mm
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Equivalence Code ZIP7,.2,.1TB
Temperature Grade Other