E-STV8172A vs STV8172A feature comparison

E-STV8172A STMicroelectronics

Buy Now Datasheet

STV8172A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code ZFM ZFM
Package Description Zfm, Zfm, Zip7,.2,.1tb
Pin Count 7 7
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application Tv; Monitor Tv; Monitor
Blanking Output No No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZFM-T7 R-PZIP-T7
Length 15.79 Mm 10.225 Mm
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZFM ZFM
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Seated Height-Max 17.1 Mm 17.09 Mm
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm 7.88 Mm
Base Number Matches 1 2
Rohs Code Yes
Package Equivalence Code ZIP7,.2,.1TB
Supply Current-Max 50 Ma
Technology Bipolar