E-STV9379A
vs
TDA8177
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
ZFM
|
ZFM
|
Package Description |
PLASTIC, HEPTAWATT-7
|
PLASTIC, HEPTAWATT-7
|
Pin Count |
7
|
7
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PZFM-T7
|
R-PZFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
35 V
|
35 V
|
Supply Voltage-Min (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
STMicroelectronics
|
JESD-609 Code |
|
e0
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP7,.2,.1TB
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare E-STV9379A with alternatives
Compare TDA8177 with alternatives