E-STV9379A vs TDA4863AJ feature comparison

E-STV9379A STMicroelectronics

Buy Now Datasheet

TDA4863AJ Philips Semiconductors

Buy Now Datasheet
Source Content uid E-STV9379A
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS PHILIPS SEMICONDUCTORS
Part Package Code ZFM
Package Description PLASTIC, HEPTAWATT-7
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZIP-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 25 V
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm

Compare E-STV9379A with alternatives