E40545-000
vs
B72214P2301K101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TDK CORP
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
300 V
|
300 V
|
Energy Absorbing Capacity-Max |
140 J
|
140 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
DUAL ENDED
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
385 V
|
385 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
15 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TDK
|
Additional Feature |
|
FLAME PROOF
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
20 mm
|
Package Length |
|
16 mm
|
Package Style |
|
Radial
|
Package Width |
|
6.1 mm
|
Packing Method |
|
BULK
|
Reference Standard |
|
CSA; IEC; UL; VDE
|
Technology |
|
METAL OXIDE
|
Terminal Finish |
|
TIN
|
|
|
|
Compare E40545-000 with alternatives
Compare B72214P2301K101 with alternatives