ECMF04-4HSWM10Y
vs
EMIF06-MSD02N16
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
QFN, 10 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
13 Weeks
|
17 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Approvals |
IEC; UL
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.8 mm
|
0.55 mm
|
Length |
2.65 mm
|
3.55 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Packing Method |
TR, 7 INCH
|
TR
|
Screening Level |
AEC-Q101
|
|
Width |
1.4 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
16
|
JESD-609 Code |
|
e4
|
Package Material |
|
PLASTIC
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare ECMF04-4HSWM10Y with alternatives
Compare EMIF06-MSD02N16 with alternatives