ECS-2100A-100
vs
B14100-BDDST-10.000000
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
BOMAR CRYSTAL CO
|
Package Description |
DIP-8/4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
32 Weeks
|
|
Additional Feature |
3.3V SUPPLY VOLTAGE ALSO AVAILABLE AS OPTIONAL
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
5 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
4
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 50 pF
|
15 pF
|
Output Low Current-Max |
16 mA
|
|
Physical Dimension |
13.2mm x 13.2mm x 6.2mm
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max |
5 ns
|
6 ns
|
Supply Current-Max |
25 mA
|
35 mA
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
1
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC4,.12
|
|
|
|
Compare ECS-2100A-100 with alternatives
Compare B14100-BDDST-10.000000 with alternatives