EE-SJ3-C
vs
GP1L53V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
SHARP CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Omron Electronics
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
200 nA
|
1000 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Gap Size |
3.4 mm
|
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
1 mA
|
40 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
DARLINGTON OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.4 mm
|
5.05 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare EE-SJ3-C with alternatives
Compare GP1L53V with alternatives