If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Optoelectronics » Slotted Switch

Filter Your Search
|
Forward Current-Max (13)
-
Forward Voltage-Max (2)
-
Hysteresis Ratio-Nom (22)
-
Isolation Voltage-Max (1)
Manufacturer (50)
Mounting Feature (4)
Number of Functions (2)
-
On-State Current-Max (48)
-
On-State Voltage-Max (16)
-
Peak Wavelength (1)
Surface Mount (2)
Viewing Angle (1)
-
-
-
-
-
-
-
-
-

1 - 20 of 8,260 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Forward Current-Max Number of Functions Surface Mount Mounting Feature On-State Current-Max On-State Voltage-Max Coll-Emtr Bkdn Voltage-Min Configuration Dark Current-Max On-state Collector Current-Nom Optoelectronic Device Type Output Circuit Type Response Time-Max Slot Width-Nom
JESD-609 Code Operating Temperature-Max Operating Temperature-Min Gap Size Terminal Finish
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Feature
Samacsys Description
Factory Lead Time
KTIR0611S
Kingbright
$1.7901
Yes Yes Active 50 mA 1 35 V SINGLE 100 nA 20 mA TRANSISTOR OUTPUT SLOTTED SWITCH 5 mm 85 °C -25 °C KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT, ULTRA SMALL PACKAGE-4 compliant EAR99 Transistor Outputs
H21A2
Isocom Components
$0.9734
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 3 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs
H22A1
Isocom Components
$0.9168
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 1.9 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs SENSOR OPTO SLOT 3MM TRANS THRU
H21A1
Isocom Components
$0.8725
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 1.9 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs SENSOR OPTO SLOT 3MM TRANS THRU
H22A2
Isocom Components
$0.9909
Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 3 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs
H21A3
Isocom Components
$0.9199
Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 5.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs
H22A3
Isocom Components
$1.0645
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 5.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs
KTIR0221DS
Kingbright
$1.1662
Yes Yes Active 50 mA 1 35 V SINGLE 1 µA 40 mA DARLINGTON OUTPUT SLOTTED SWITCH 3.1 mm 85 °C -25 °C KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-4 compliant EAR99 Transistor Outputs
KTIR0621DS
Kingbright
$1.1693
Yes Yes Active 50 mA 1 35 V SINGLE 1 µA 40 mA DARLINGTON OUTPUT SLOTTED SWITCH 5 mm 85 °C -25 °C KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-4 compliant EAR99 Transistor Outputs
TCPT1350X01
Vishay Intertechnologies
$0.8908
Yes Active TRANSISTOR OUTPUT SLOTTED SWITCH VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs 17 Weeks
TCUT1630X01
Vishay Intertechnologies
$1.3185
Yes Active TRANSISTOR OUTPUT SLOTTED SWITCH VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs 5 Weeks
RPI-441C1E
ROHM Semiconductor
$0.5441
Yes Active 35 mA 1 30 V SINGLE 500 nA TRANSISTOR OUTPUT SLOTTED SWITCH 4 mm 85 °C -25 °C ROHM CO LTD compliant Transistor Outputs RPI-441C1E ROHM, Through Hole Slotted Optical Switch, Phototransistor Output 12 Weeks
RPI-0226
ROHM Semiconductor
$0.6346
Yes Yes Active 50 mA 1 YES SURFACE MOUNT 30 V 30 V SINGLE 100 nA 30 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 2 mm e1 85 °C -30 °C 1.2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD ULTRA MINIATURE, SMD, 4 PIN compliant Transistor Outputs 12 Weeks
EE-SX1105
OMRON Corporation
Check for Price
Yes Yes Active 50 mA 1 30 V SINGLE 500 nA 200 µA TRANSISTOR OUTPUT SLOTTED SWITCH 2 mm 85 °C -25 °C OMRON CORP ROHS COMPLIANT PACKAGE-4 unknown Transistor Outputs Optical Switches, Transmissive, Phototransistor Output 2mm SLOT TYPE 30V
RPI-352
ROHM Semiconductor
$0.3666
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 1 mA 30 V 30 V SINGLE 500 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3 mm e1 85 °C -25 °C 3 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs Photointerrupter Double Mold Type: ROHM'... more 12 Weeks
EE-SX1041
OMRON Corporation
$1.2614
Yes Yes Active 50 mA 1 30 V SINGLE 200 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH 5 mm 95 °C -25 °C OMRON CORP ROHS COMPLIANT PACKAGE-4 unknown Transistor Outputs Omron EE-SX1041 Through Hole Slotted Optical Switch, Transistor Output
RPI-221
ROHM Semiconductor
$0.5475
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 200 µA 30 V 30 V SINGLE 500 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD ULTRA SMALL PACKAGE-4 compliant Transistor Outputs Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin Bulk 12 Weeks
RPI-125
ROHM Semiconductor
Check for Price
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 4.95 mA 30 V 30 V SINGLE 500 nA 1.8 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 1.2 mm e1 85 °C -25 °C 1.2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD ULTRA SMALL, ULTRA MINIATURE PACKAGE-4 compliant Transistor Outputs 12 Weeks
EE-SX1046
OMRON Corporation
Check for Price
Yes Yes Active 50 mA 1 30 V SINGLE 200 nA 1.2 mA TRANSISTOR OUTPUT SLOTTED SWITCH 3 mm 85 °C -25 °C OMRON CORP ROHS COMPLIANT PACKAGE-4 unknown Transistor Outputs Photomicrosensor Transmissive 3mm PCB Om... more
RPI-246
ROHM Semiconductor
Check for Price
Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 1.2 mA 30 V SINGLE 500 nA 350 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs Slotted Optical Switch,30V,30mA,10us,2mm

Add to list:
Create New List